PDP SEO Portlet

GW P9LR34.PM-M1M2-XX57-1-45-R18

Chip LED 3000K 200mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW P9LR34.PM-M1M2-XX57-1-45-R18
Secondary Manufacturer Part#: Q65112A7048
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: white SMT package, colored diffused silicone resin
  • Viewing angle at 50 % IV : 120°
  • Color: 3000 K - 5700 K (white)
  • CRI: min. 70
  • Luminous Flux: typ. 200 lm @ 4000 K
  • Luminous efficacy: typ. 200 lm/W @ 4000 K
  • Lumen Maintenance: Testing according to IESNA LM-80 in progress

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 9405408440
Schedule B: 9405400000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: