PDP SEO Portlet

GW JTLPS2.CM-JLKM-XX58-1-150

LED Chip Warm White 2700K 250mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW JTLPS2.CM-JLKM-XX58-1-150
Secondary Manufacturer Part#: Q65113A2599
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
90
2700 K
Silver
76 lm
260 °C
250 mA
3.3 V
Surface Mount
Top Mount
3
-40 to 100 °C
2SMD
2
3.25 x 2.8 x 0.7 mm
Extended Industrial
GW JTLPS2.CM
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100000  Mult:10000  
USD $:
100000+
$0.02123
200000+
$0.02049
400000+
$0.01979
800000+
$0.01904
1600000+
$0.0184