PDP SEO Portlet

GW JTLMS1.EM-GWH4-XX51-1

LED Chip Cool White 6500K 150mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW JTLMS1.EM-GWH4-XX51-1
Secondary Manufacturer Part#: Q65113A2621
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
85
6500 K
Silver
34.5 lm
260 °C
150 mA
3.3 V
Surface Mount
Top Mount
3
-40 to 100 °C
2SMD
2
3.25 x 2.8 x 0.7 mm
Extended Industrial
GW JTLMS1.EM
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100000  Mult:10000  
USD $:
100000+
$0.01176
200000+
$0.0117
400000+
$0.01164
800000+
$0.01158
1600000+
$0.01152