GW DASPA2.EC-HTJP-5H7I-1
LED Chip Cool White 5000K 250mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW DASPA2.EC-HTJP-5H7I-1
Secondary Manufacturer Part#: Q65112A5413
- RoHS 10 Compliant
- Tariff Charges
High-efficacy mid-power LED with long lifetimes also at high currents and high junction temperatures.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 80 | ||
| 5000 K | ||
| Dome | ||
| 48 lm | ||
| 260 °C | ||
| 250 mA | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 120 °C | ||
| 2SMD | ||
| 2 | ||
| 2.65 x 2.25 x 1.306 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| GW DASPA2.EC | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |