PDP SEO Portlet

GW CSSRM3.PM-N9P2-XX52-1

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CSSRM3.PM-N9P2-XX52-1
Secondary Manufacturer Part#: Q65113A7480
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
70
5700 K
Dome
390 lm
260 °C
1.8 A
3.2 V
Surface Mount
Top Mount
2
-40 to 125 °C
3SMD
3
3 x 3 x 2.03 mm
Extended Industrial
GW CSSRM3.PM
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.59714
12000+
$0.58696
24000+
$0.58398
48000+
$0.581
96000+
$0.57802