GW CSSRM3.PM-N9P2-XX51-1
LED Chip Cool White 6500K 1.8A 3-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CSSRM3.PM-N9P2-XX51-1
Secondary Manufacturer Part#: Q65113A7478
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 70 | ||
| 6500 K | ||
| Silicone | ||
| Dome | ||
| 390 lm | ||
| 260 °C | ||
| 1.8 A | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 3SMD | ||
| 3 | ||
| 3 x 3 x 2.03 mm | ||
| Extended Industrial | ||
| GW CSSRM3.PM | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |