GW CSSRM3.PM-N7P1-XX51-1-700-R
LED Chip Cool White 6500K 1800mA 2-Pin CSMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CSSRM3.PM-N7P1-XX51-1-700-R
Secondary Manufacturer Part#: Q65113A5026
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 70 | ||
| 6500 K | ||
| Matte Tin | ||
| 2.79 x 1.48 mm | ||
| Dome | ||
| 380 lm | ||
| 260 °C | ||
| 1800 mA | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 2CSMD | ||
| 2 | ||
| 3 x 3 x 2.03 mm | ||
| Extended Industrial | ||
| GW CSSRM3.PM | ||
| CSMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |