PDP SEO Portlet

GW CSSRM3.CM-M9N4-XX53-1

LED Chip Cool White 5000K 1.8A 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CSSRM3.CM-M9N4-XX53-1
Secondary Manufacturer Part#: Q65113A4057
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fifth generation of OSLON Square with enhanced performance. Most compact high-power LED with well known superiorrobustness, high reliability, long lifetime and lowthermal resistance.

Technical Attributes

Find Similar Parts

Description Value
Cool White
90
5000 K
Dome
320 lm
260 °C
1.8 A
3.2 V
Surface Mount
Top Mount
2
-40 to 125 °C
3SMD
3
3 x 3 x 1.96 mm
Extended Industrial
GW CSSRM3.CM
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:600  
USD $:
6000+
$0.79695
12000+
$0.7659
24000+
$0.73485
48000+
$0.7038
96000+
$0.69086