GW CSSRM1.BM-MPMR-A636-1
LED Uni-Color White 224lm 3500K Chip LED 3-Pin CSMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CSSRM1.BM-MPMR-A636-1
Secondary Manufacturer Part#: Q65111A9190
- RoHS 10 Compliant
- Tariff Charges
Higher performance. Lower thermal resistance. Extended range of driving conditions. This is the second generation OSLON Square
Package: SMT ceramic Package with silicone resin and silicone lens Viewing angle at 50 % IV : 120° Color: 2700 K - 4000 K (white) CRI: min. 90 ( typ. 95 )(R9: typ. 90) Luminous Flux: typ. 172 lm @ 3000 K, 85 °C Luminous efficacy: typ. 88 lm/W @ 3000 K, 85 °C Corrosion Robustness: Superior Corrosion Robustness Lumen Maintenance: Test results according to IESNA LM-80 available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 3500 K | ||
| Matte Tin | ||
| 2.2(Max) x 1.21(Max) mm | ||
| Circular | ||
| 224 lm | ||
| 260 | ||
| 1800 mA | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 3CSMD | ||
| 3 | ||
| 3.1(Max) x 3.1(Max) x 1.95(Max) | ||
| 1.2 V | ||
| Extended Industrial | ||
| CSMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |