PDP SEO Portlet

GW CSHPM1.PM-LSLU-A232-1

LED Uni-Color White 180lm 5700K Chip LED 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CSHPM1.PM-LSLU-A232-1
Secondary Manufacturer Part#: Q65112A1119
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Higher performance. Lower thermal resistance. Extended range of driving conditions. This OSLON SSL family new generation LED provides a wide radiation pattern allowing perfect interaction and various designs including color mixing LED clusters

  • Package: SMT ceramic Package with silicone resin and silicone lens
  • Viewing angle at 50 % IV : 150°
  • Color: 3000 K - 6500 K (warm, neutral and cool white)
  • CRI: min. 70
  • Luminous Flux: typ. 136 lm @ 5000 K, 85 °C
  • Luminous efficacy: typ. 136 lm/W @ 5000 K, 85 °C
  • Corrosion Robustness: Superior Corrosion Robustness
  • Lumen Maintenance: Test results according to IESNA LM-80 available

Technical Attributes

Find Similar Parts

Description Value
White
5700 K
37000 mcd
Matte Tin
2.632 x 0.88 mm
Dome
180 lm
260 °C
1300 mA
3.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
2SMD
2
3.1 x 3.1 x 1.51
1.2 V
Extended Industrial
SMD
Uni-Color
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:600  
USD $: