PDP SEO Portlet

GW CSHPM1.PM-LRLT-A434-1

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CSHPM1.PM-LRLT-A434-1
Secondary Manufacturer Part#: Q65111A7336
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
4500 K
Matte Tin
2.632(Max) x 0.88(Max) mm
Circular
164 lm
260
1300 mA
3.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
3CSMD
3
3.1(Max) x 3.1(Max) x 1.58(Max)
1.2 V
Extended Industrial
CSMD
Uni-Color
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:600  
USD $: