GW CSHPM1.PM-LRLT-A131-1
LED Chip Cool White 6500K 1.3A 3-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CSHPM1.PM-LRLT-A131-1
Secondary Manufacturer Part#: Q65111A7326
- RoHS 10 Compliant
- Tariff Charges
Higher performance. Lower thermal resistance. Extended range of driving conditions. This OSLON SSL family new generation LED provides a wide radiation pattern allowing perfect interaction and various designs including color mixing LED clusters
- Package: SMT ceramic Package with silicone resin and silicone lens
- Viewing angle at 50 % IV : 150°
- Color: 3000 K - 6500 K (warm, neutral and cool white)
- CRI: min. 70
- Luminous Flux: typ. 136 lm @ 5000 K, 85 °C
- Luminous efficacy: typ. 136 lm/W @ 5000 K, 85 °C
- Corrosion Robustness: Superior Corrosion Robustness
- Lumen Maintenance: Test results according to IESNA LM-80 available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 70 | ||
| 6500 K | ||
| Matte Tin | ||
| 2.632(Max) x 0.88(Max) mm | ||
| Dome | ||
| 164 lm | ||
| 260 °C | ||
| 1.3 A | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 to 125 °C | ||
| 3SMD | ||
| 3 | ||
| 3.1 x 3.1 x 1.51 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| GW CSHPM1.PM | ||
| SMD | ||
| Chip LED | ||
| 150 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |