GW CSHPM1.CM-KULQ-XX55-1
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CSHPM1.CM-KULQ-XX55-1
Secondary Manufacturer Part#: Q65112A1115
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 4000 K | ||
| 27000 mcd | ||
| Matte Tin | ||
| 2.632 x 0.88 mm | ||
| Dome | ||
| 130 lm | ||
| 260 °C | ||
| 1300 mA | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 2 | ||
| 3.1 x 3.1 x 1.51 | ||
| 1.2 V | ||
| Extended Industrial | ||
| SMD | ||
| Uni-Color | ||
| 150 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |