PDP SEO Portlet

GW CS8PM1.PM-LRLT-XX54-1

LED Uni-Color White 164lm 4500K Chip LED 3-Pin CSMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CS8PM1.PM-LRLT-XX54-1
Secondary Manufacturer Part#: Q65111A8246
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Higher performance. Lower thermal resistance. Extended range of driving conditions. This OSLON SSL family new generation LED offers a prefocused radiation pattern making it the ideal choice for spot lighting applications.

Package: SMT ceramic Package with silicone resin and silicone lens Viewing angle at 50 % IV: 80° Color: 3000 K - 6500 K (warm, neutral and cool white) CRI: min. 70 Luminous Flux: typ. 136 lm @ 5000 K, 85 °C Luminous efficacy: typ. 136 lm/W @ 5000 K,85 °C Corrosion Robustness: Superior Corrosion Robustness Lumen Maintenance: Test results according to IESNA LM-80 available

Technical Attributes

Find Similar Parts

Description Value
White
4500 K
Matte Tin
2.648(Max) x 1.6(Max) mm
Circular
164 lm
260
1300 mA
3.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
3CSMD
3
3.1(Max) x 3.1(Max) x 2.3(Max)
1.2 V
Extended Industrial
CSMD
Uni-Color
80 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:600  
USD $: