GW CS8PM1.PM-LRLT-A535-1
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CS8PM1.PM-LRLT-A535-1
Secondary Manufacturer Part#: Q65111A7343
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 4000 K | ||
| Matte Tin | ||
| 2.648(Max) x 1.6(Max) mm | ||
| Circular | ||
| 164 lm | ||
| 260 | ||
| 1300 mA | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 3CSMD | ||
| 3 | ||
| 3.1(Max) x 3.1(Max) x 2.3(Max) | ||
| 1.2 V | ||
| Extended Industrial | ||
| CSMD | ||
| Uni-Color | ||
| 80 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |