GW CS8PM1.CM-KTLP-XX57-1
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CS8PM1.CM-KTLP-XX57-1
Secondary Manufacturer Part#: Q65112A0956
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 3000 K | ||
| 79000 mcd | ||
| Matte Tin | ||
| 2.648 x 1.6 mm | ||
| Dome | ||
| 121 lm | ||
| 260 °C | ||
| 1300 mA | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 2CSMD | ||
| 2 | ||
| 3.1 x 3.1 x 2.23 | ||
| 1.2 V | ||
| Extended Industrial | ||
| CSMD | ||
| Uni-Color | ||
| 80 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |