PDP SEO Portlet

GW CS8PM1.CM-KTLP-XX56-1

LED Uni-Color White 121lm 3500K Chip LED 2-Pin CSMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CS8PM1.CM-KTLP-XX56-1
Secondary Manufacturer Part#: Q65112A1157
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OSLON® SSL 80, warm and neutral white, CRI min. 90 (typ. 92), CCT 2700 K.

Package: SMT ceramic Package with silicone resin and silicone lens Viewing angle at 50 % IV: 80° Color: 2700 K - 4000 K (warm and neutral white) CRI: min. 90 ( typ. 92 ) Luminous Flux: typ. 90 lm @ 3000 K, 85 °C Luminous efficacy: typ. 90 lm/W @ 3000 K, 85 °C Corrosion Robustness: Superior Corrosion Robustness Lumen Maintenance: Test results according to IESNA LM-80 available

Technical Attributes

Find Similar Parts

Description Value
White
3500 K
79000 mcd
Matte Tin
2.648 x 1.6 mm
Dome
121 lm
260 °C
1300 mA
3.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
2CSMD
2
3.1 x 3.1 x 2.23
1.2 V
Extended Industrial
CSMD
Uni-Color
80 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: