PDP SEO Portlet

GV QSSPA1.13-JZKZ-27-1-350-R18

LED Single Chip Green 494nm 1300mA 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GV QSSPA1.13-JZKZ-27-1-350-R18
Secondary Manufacturer Part#: Q65112A9486
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
494 nm
Gold
2.73 x 0.88 mm
Dome
112 lm
1300 mA
3 V
Surface Mount
-40 to 125 °C
3SMD
492 nm
3
3 x 3 x 1.63 mm
Extended Industrial
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:9000  Mult:900  
USD $:
9000+
$0.53145
10800+
$0.51075
19800+
$0.49004
45000+
$0.46934
90000+
$0.46071