PDP SEO Portlet

GT PSLR31.13-LUMQ-T1T2-1

LED Single Chip True Green 540nm 200mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GT PSLR31.13-LUMQ-T1T2-1
Secondary Manufacturer Part#: Q65112A5258
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Package: white SMT Package, colored diffused silicone resin Viewing angle at 50 % IV: 120° Color: 540 nm ( true green ) Luminous Flux: typ. 170 lm Luminous efficacy: typ. 181 lm/W

Technical Attributes

Find Similar Parts

Description Value
True Green
540 nm
Silver
2.55 x 2.55 mm
Square
210 lm
260 °C
200 mA
6.8 V
Surface Mount
Top Mount
MSL 3 - 168 hours
-40 to 100 to 100 °C
2SMD
540 nm
2
3 x 2.55 x 0.6 mm
Extended Industrial
GT PSLR31.13
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  40500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.14053