GT PSLM31.13-HRHT-26-KM-100
LED Single Chip True Green 528nm 200mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GT PSLM31.13-HRHT-26-KM-100
Secondary Manufacturer Part#: Q65112A6165
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| True Green | ||
| 528 nm | ||
| Silver | ||
| 41.9 lm | ||
| 260 °C | ||
| 200 mA | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 3 x 3 x 0.6 mm | ||
| Extended Industrial | ||
| GT PSLM31.13 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |