PDP SEO Portlet

GR CSHPM1.23-KQKS-1

LED Single Chip Red 623nm 1000mA 2-Pin CSMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GR CSHPM1.23-KQKS-1
Secondary Manufacturer Part#: Q65113A0418
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
623 nm
Gold
97 lm
260 °C
1000 mA
2.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
2CSMD
634 nm
2
3 x 3 x 1.51 mm
1.2 V
Extended Industrial
CSMD
Chip LED
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:600  
USD $:
6000+
$0.595
12000+
$0.56284
24000+
$0.54803
48000+
$0.53397
96000+
$0.52062