GR CS8PM1.23-KPKR-1
High Brightness LED, OSLON SSL 80 Series, Red, 623 nm, 80 °, 89.2 lm, 1 A
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GR CS8PM1.23-KPKR-1
Secondary Manufacturer Part#: Q65112A0770
- RoHS 10 Compliant
- Tariff Charges
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 634 nm | ||
| Gold | ||
| 2.05 x 1.63 mm | ||
| Dome | ||
| 89.2 lm | ||
| 260 °C | ||
| 1000 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 3CSMD | ||
| 634 nm | ||
| 3 | ||
| 3 x 3 x 2.21 | ||
| 1.2 V | ||
| Extended Industrial | ||
| CSMD | ||
| Uni-Color | ||
| 80 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |