PDP SEO Portlet

GD QSSPA1.14-UOVK-W4-1

LED Single Chip Blue 457nm 1300mA 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GD QSSPA1.14-UOVK-W4-1
Secondary Manufacturer Part#: Q65112A7997
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
457 nm
Gold
2.73 x 0.88 mm
Domed
825 mW
260 °C
1300 mA
3.25 V
Surface Mount
MSL 2 - 1 year
-40 to 125 °C
3SMD
451 nm
3
3 x 3 x 1.63 mm
Extended Industrial
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:9000  Mult:900  
USD $:
9000+
$0.459
10800+
$0.43419
19800+
$0.42276
45000+
$0.41192
90000+
$0.40162