PDP SEO Portlet

GD PSLM31.14-ROSK-25-1-100-R18

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GD PSLM31.14-ROSK-25-1-100-R18
Secondary Manufacturer Part#: Q65112A8363
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Deep Blue
461 nm
200 mA
3.4 V
Surface Mount
Top Mount
-40 to 100 °C
2SMD
2
3 x 2.55 x 0.6 mm
Extended Industrial
GD PSLM31.14
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  22500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.11835
9000+
$0.11733
18000+
$0.11566
27000+
$0.114
36000+
$0.11233