GD DASPA2.14-ROSK-24-LM
LED Single Chip Blue 450nm 250mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GD DASPA2.14-ROSK-24-LM
Secondary Manufacturer Part#: Q65112A3441
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 450 nm | ||
| Gold | ||
| 1.7 x 0.7 mm | ||
| Dome | ||
| 210 mW | ||
| 260 °C | ||
| 250 mA | ||
| 3.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 120 °C | ||
| 2SMD | ||
| 450 nm | ||
| 2 | ||
| 2.6 x 2.2 x 1.25 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |