GD CSSPM1.14-UOVJ-W4-1
LED Uni-Color Blue 765mW 451nm Chip LED 3-Pin CSMD T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GD CSSPM1.14-UOVJ-W4-1
Secondary Manufacturer Part#: Q65112A0793
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 457 nm | ||
| Gold | ||
| 2.15 x 1.224 mm | ||
| Dome | ||
| 765 mW | ||
| 260 °C | ||
| 1000 mA | ||
| 3.25 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 3CSMD | ||
| 451 nm | ||
| 3 | ||
| 3 x 3 x 1.754 | ||
| 1.2 V | ||
| Extended Industrial | ||
| CSMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |