PDP SEO Portlet

GD CSHPM1.14-VJVK-W4-1-350-R18

LED Single Chip Deep Blue 457nm 1A 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GD CSHPM1.14-VJVK-W4-1-350-R18
Secondary Manufacturer Part#: Q65113A1189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Deep Blue
457 nm
Gold
2.14 x 0.91 mm
Dome
825 mW
260 °C
1 A
3.25 V
Surface Mount
Top Mount
2
-40 to 125 °C
3SMD
451 nm
3
3 x 3 x 1.44 mm
1.2 V
Extended Industrial
GD CSHPM1.14
SMD
Chip LED
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  1800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.44065