PDP SEO Portlet

GB QSSPA1.13-HYJX-B1B4-1

LED Single Chip Blue 470nm 1300mA 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GB QSSPA1.13-HYJX-B1B4-1
Secondary Manufacturer Part#: Q65112A8533
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
Gold
52 lm
260 °C
1300 mA
3.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
3SMD
465 nm
3
3 x 3 x 1.63 mm
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  87300
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$0.37592
1800+
$0.37271
3600+
$0.36741
7200+
$0.3621
14400+
$0.3568