PDP SEO Portlet

GB CSHPM1.13-HYHZ-35

Chip LED Single Blue 465nm 1000mA 3-Pin CSMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GB CSHPM1.13-HYHZ-35
Secondary Manufacturer Part#: Q65112A0775
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
465 nm
29000 mcd
Gold
2.14 x 0.91 mm
Dome
45 lm
260 °C
1000 mA
3.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
3CSMD
465 nm
3
3 x 3 x 1.44 mm
1.2 V
Extended Industrial
CSMD
Chip LED
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:600  
USD $:
6000+
$0.61677
12000+
$0.61366
24000+
$0.61054
48000+
$0.60742
96000+
$0.60431