DR2K7_INVAR_B&W_BM_V6
Manufacturer:ams OSRAM
Product Category:
Sensors & Transducers, Image Sensors & Cameras, Image Sensors
Avnet Manufacturer Part #: DR2K7_INVAR_B&W_BM_V6
Secondary Manufacturer Part#: Q65114A3364
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Monochrome | ||
| 80 °C | ||
| 0 °C | ||
| 7 x 7 | ||
| Dragster Series | ||
| MIL-STD-883 | ||
| INVAR Module | ||
| Screw Mount | ||
| 3.4 | ||
| 3.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |