PDP SEO Portlet

CSG8K-1E5M1LA

CSG8K-1E5M1LA FT SE

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: CSG8K-1E5M1LA
Secondary Manufacturer Part#: Q65114A0074
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CSG8K-1E5M1LA FT SE is a high-speed global shutter CMOS image sensor developed for machine vision and video applications. The image array consists of 3.2µm pipelined global shutter pixels, which allow exposure during read-out while performing true CDS (correlated double sampling) operation. The image sensor has 16 sub-LVDS data output channels. Each output channel runs at up to 1.25Gbit/s, resulting in a frame rate of 231fps (CSG8K) in full resolution. Higher frame rates can be achieved in row-windowing mode or row-subsampling mode. These modes are all programmable using the SPI interface. All internal exposure and read-out timings are generated by a programmable on-chip sequencer. External triggering and exposure programming is also possible. Extended optical dynamic range can be achieved by a dual exposure HDR (high dynamic range) mode. It is used in applications such as machine vision, high-end inspection, video /broadcast, and security.

  • Mono, AR coated glass type
  • High performance application of 8.3Mp resolution at 231/154fps (CSG8K, 10/12bit)
  • Global shutter pixel with true correlated double sampling (true-CDS), capture fast moving objects
  • Low noise and high sensitivity with on-chip noise reduction, use in low light conditions
  • Programmable sensor timing and readout configuration, operation modes tailored to application needs
  • Pin compatible to CMV4000, easy HW design
  • SPI input clock frequency is 15MHz maximum
  • VOD rise time (20% to 80%) is 400ns maximum
  • VOD fall time (80% to 20%) is 400ns maximum
  • Operating junction temperature range from -30°C to 85°C, 216-pin LGA package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$668.0025
80+
$664.62875
160+
$641.6158
240+
$638.34225
320+
$635.0687