PDP SEO Portlet

CMV4000-3E5M1CA

301930008, 4.2M PIXEL CMOS IMAGE SENSOR

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: CMV4000-3E5M1CA
Secondary Manufacturer Part#: Q65114A0040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CMV4000-3E5M1CA QA is a high sensitivity, pipelined global shutter CMOS image sensor with 2048 x 2048 pixel resolution capable of HD format. Pipelining allows exposure during read-out. The state-of-the-art pixel architecture offers true correlated double sampling (CDS) reducing the fixed pattern noise and dark noise significantly. The imager features 16 LVDS channels each running at 480Mbps resulting in a 180fps frame rate at full resolution at 10bit per pixel. A 12bit mode is available at reduced frame rate. Driving and read-out are programmed over a serial peripheral interface. An internal timing generator produces the signals needed for read-out and exposure control of the image sensor. External exposure triggering remains possible. It is used in applications such as machine vision, 3D imaging, motion capture, bar and 2D code scanning, intelligent traffic systems, video and broadcasts, and biometrics.

  • Mono, AR coated glass type, selectable ADC resolution
  • Global shutter with excellent parasitic light sensitivity of 1/50000, freeze moving objects
  • High dynamic range mode with dual exposure and piecewise linear response option
  • See bright and dark objects at the same time
  • Conversion gain is 0.075LSB/e, pixel type global shutter pixel
  • Pin compatible to CMV2000, easy HW design
  • LVDS interface, 550mW to 1200mW power
  • 10bit/12bit ADC, class 1A HBM, class 4C CDM (ESD)
  • Operating temperature range from -30°C to 70°C
  • 92-pin LCC package

Technical Attributes

Find Similar Parts

Description Value
180
Monochrome
92
70 °C
-30 °C
5.5um x 5.5um
CMV4000 Series
LCC
Surface Mount
3.4
3.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  30.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$522.4626
80+
$519.8239
160+
$502.642
320+
$500.0775
640+
$497.513