PDP SEO Portlet

CMV2000-3E12M1CA

Image Sensor Monochrome CMOS 2048x1088Pixels 92-Pin CLCC T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: CMV2000-3E12M1CA
Secondary Manufacturer Part#: Q65114A0029
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CMV2000-3E12M1CA QA is a high-sensitivity, pipelined global shutter CMOS image sensor with 2048 by 1088 pixels (2/3 optical inch) developed for machine vision applications. Pipeline global shutter pixels allow exposure during read-out while performing CDS operation. The image sensor has sixteen 10 or 12bit digital LVDS outputs (serial). The image sensor also integrates a programmable gain amplifier and offset regulation. Each channel runs at 480Mbps maximum which results in a 340fps frame rate at full resolution. Higher frame rates can be achieved in row-windowing mode or row-subsampling mode. These modes are all programmable using the SPI interface. All internal exposure and read-out timings are generated by a programmable on-board sequencer. External triggering and exposure programming is also possible. It is used in applications such as machine vision, 3D imaging, motion capture, bar and 2D code scanning, intelligent traffic systems, video and broadcast, and biometrics.

  • Mono, AR coated glass type
  • Global shutter with excellent parasitic light sensitivity of 1/50000, freeze moving objects
  • High speed 340fps, track moving objects accurately and high inspection rate
  • See bright and dark objects at the same time
  • High dynamic range mode with dual exposure and piecewise linear response option
  • Selectable ADC resolution
  • CLK-IN frequency is 48MHz maximum
  • Pin compatible to CMV4000, easy HW design
  • Operating temperature range from -30°C to 70°C
  • 92-pin LCC package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$267.2208
120+
$265.8712
240+
$264.5216
360+
$263.172
480+
$261.8224