PDP SEO Portlet

CH DELSS1.22

LED Single Chip Red 70mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CH DELSS1.22
Secondary Manufacturer Part#: Q65113A4318
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
7.1 mW/sr
Silver
Thinfilm
1.23 x 0.6 x 0.4 mm
Rectangular
260 °C
70 mA
2.1 V
Surface Mount
Top Mount
3
-40 to 85 °C
2SMD
660 nm
2
1.4 x 0.8 x 0.6 mm
12 V
Industrial
CH DELSS1.22
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.14949
12000+
$0.14874
24000+
$0.14798
48000+
$0.14722
96000+
$0.14647