PDP SEO Portlet

BPY 62-3/4

Phototransistor Chip Silicon 830nm 3-Pin TO-18

Manufacturer:ams OSRAM
Product Category: Opto-electronics, Photo Transistors
Avnet Manufacturer Part #: BPY 62-3/4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Spectral range of sensitivity: (typ) 400 - 1100 nm
  • Package: Metal Can (TO-18), hermetically sealed
  • Special: Base connection
  • Suitable up to 125°C
  • High photosensitivity
  • Available in groups

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 1.34794
2000+
$1.34794
4000+
$1.30044
8000+
$1.27555
16000+
$1.26898
32000+
$1.2624
SubTotal:
$2,695.88