BPW 34
Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin DIL
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: BPW 34
Secondary Manufacturer Part#: Q62702P0073
- RoHS 10 Compliant
- Tariff Charges
BPW 34 is a silicon PIN photodiode LED. Applications include electronic equipment, industrial automation (machine controls, light barriers, vision controls).
- Epoxy, diffuse package
- 3B corrosion robustness class
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Especially suitable for applications from 400nm to 1100nm
- Short switching time (typ. 20ns)
- DIL plastic package with high packing density
- = 55µA photocurrent at Ev = 1000lx; Std. Light A; VR = 5V
- Operating temperature range from -40°C to 100°C
- Reverse voltage is 32V max at TA = 25°C
- Forward voltage is 1.3V typ at IF = 100mA; E = 0, TA = 25°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 30 nA | ||
| 20 ns | ||
| 15 to 250 ns | ||
| 20 ns | ||
| 15 to 250 ns | ||
| Through Hole | ||
| MSL 4 - 72 hours | ||
| -40 to 100 °C | ||
| 2DIL | ||
| 0.62 A/W | ||
| Si | ||
| 2 | ||
| 4.5 x 4 x 2.2 mm | ||
| DIP | ||
| Chip | ||
| 850 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |