PDP SEO Portlet

BPW 34 FSR-Z

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: BPW 34 FSR-Z
Secondary Manufacturer Part#: Q65110A2740
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
30 nA
20 ns
15 to 250 ns
20 ns
15 to 250 ns
Surface Mount
MSL 4 - 72 hours
-40 to 100 °C
2PDIL SMD
0.59 A/W
Si
2
4.5 x 4 x 1.2 mm
PDIP SMD
Chip
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$0.44296
6000+
$0.4407
9000+
$0.43844
15000+
$0.43618
30000+
$0.43392