AS7343L-DLGT
Conn 2x1 RJ45 with Single USB Receptacle 26 POS RA
Manufacturer:ams OSRAM
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: AS7343L-DLGT
Secondary Manufacturer Part#: Q65114A2941
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 85 °C | ||
| -30 °C | ||
| I2C | ||
| AS7343L Series | ||
| OLGA | ||
| Surface Mount | ||
| Multi-Spectral Sensor | ||
| 1.98 | ||
| 1.7 | ||
| 755 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541499500 |
| Schedule B: | 8541499500 |