PDP SEO Portlet

AS7343L-DLGM

Sensor, 16 Bit, 1.7 to 1.98V

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS7343L-DLGM
Secondary Manufacturer Part#: Q65114A1314
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS7343L-DLGM is an AS7343 series 14-channel multi-spectral sensor. This is highly versatile, multi-purpose spectral sensor enabling new consumer, commercial, industrial and laboratory applications. It is optimized for reflective, transmissive and emissive measurements including colour matching, fluid or reagent analysis, lateral flow test applications and spectral identification in the visible range. The spectral response is defined by individual channels covering approximately 380nm to 1000nm with 11 channels centred in the visible spectrum (VIS), plus one near-infrared (NIR) and a clear channel. AS7343 integrates high-precision optical filters onto standard CMOS silicon via deposited interference filter technology. A built-in aperture controls the light entering the sensor array to increase accuracy. A programmable digital GPIO and LED driver enable light source and trigger/sync control. Application includes emissive light measurement, photoelectric smoke detectors.

  • Device control and spectral data access is implemented through a serial I²C interface
  • Highly versatile multi-purpose spectral sensor
  • Highest sensitivity, enables ultra-low light operation
  • Enables operation behind dark glass or additional external filters
  • Low power consumption and minimum I²C traffic, 1.8V (VDD) operation
  • Configurable sleep mode, interrupt-driven device
  • On chip interference filter technology, integrated LED driver and 6 integrated ADCs
  • OLGA-8 package
  • Operating ambient temperature range from -30 to 85°C

Technical Attributes

Find Similar Parts

Description Value
8
85 °C
-30 °C
I2C
AS7343L Series
OLGA
Surface Mount
Ambient Light Sensor
1.98
1.7
855

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541499500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$5.23881
1000+
$5.08696
2000+
$4.95767
4000+
$4.93212
8000+
$4.90656