PDP SEO Portlet

AS7343 EVK

AS7343 Multi-Purpose 14-Channel Spectral Sensor Evaluation Kit

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS7343 EVK
Secondary Manufacturer Part#: Q65114A1544
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS7343 EVK is an AS7343 evaluation kit. It is a platform to evaluate the spectral sensor applications and demonstrate different use cases. It realizes basic functions to get the sensor’s ADC counts based on alternative setups and includes special functions - to demonstrate application-specific tasks (ALS ambient light sensing, reflection mode, flicker detection and spectral, and colour mask compare). Perhaps, these functions need a hardware adaptation (e.g. LED on board for reflection) or an additional optional mechanical interface, which must be ordered separately. In general, there are two standard evaluation kits available, which are different in use case and optical adapters.

  • 14-channel spectral sensor evaluation kit

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541499500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$447.76119
2+
$434.78261
4+
$419.9916
8+
$404.9676
16+
$389.61039