PDP SEO Portlet

AS7343-DLGM

Multi-Spectral Sensor 14-Channel Infrared LED 8-Pin OLGA T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS7343-DLGM
Secondary Manufacturer Part#: Q65114A1315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS7343-DLGM is a 14-channel highly versatile, multi-purpose spectral sensor enabling new consumer, commercial, industrial, and laboratory applications. It is optimized for reflective, transmissive, and emissive measurements including colour matching, fluid or reagent analysis, lateral flow test applications, and spectral identification in the visible range. The spectral response is defined by individual channels covering approximately 380nm to 1000nm with 11 channels centred in the visible spectrum (VIS), plus one near-infrared (NIR) and a clear channel. AS7343 integrates high-precision optical filters onto standard CMOS silicon via deposited interference filter technology. A built-in aperture controls the light entering the sensor array to increase accuracy. The application includes emissive light measurement, transmissive and reflective measurements such as fluid or colour measurements, and photoelectric smoke detectors.

  • Highly versatile multi-purpose spectral sensor
  • Reflective, transmissive and emissive applications
  • Highest sensitivity, enables ultra-low light operation
  • Enables operation behind dark glass or additional external filters
  • Low power consumption and minimum I²C traffic
  • 1.8V VDD operation, configurable sleep mode, interrupt-driven device
  • Ultra-high integration, on chip interference filter technology
  • Integrated LED driver and 6 integrated ADCs
  • Supply voltage range from 1.7 to 1.98V (TA = 25°C)
  • OLGA-8 package, operating ambient temperature range from -30 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541499500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$5.23881
1000+
$5.08696
2000+
$4.9139
4000+
$4.73812
8000+
$4.704