PDP SEO Portlet

AS7341-DLGT

Light to Frequency Ambient Light Sensor Digital-I2C-OUT 8-Pin OLGA T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS7341-DLGT
Secondary Manufacturer Part#: Q65114A1199
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS7341-DLGT is an 11-channel multi-spectral digital sensor. It is a spectrometer enabling new consumer, commercial, and laboratory applications including spectral identification, reflection and absorption for colour matching, fluid or reagent analysis, passive ambient light measurement, and colour calibration. The spectral response is defined by individual channels covering approximately 350nm to 1000nm with 8 channels centred in the visible spectrum (VIS), plus one near-infrared (NIR) and a clear channel. The NIR channel in combination with the other VIS channels may provide information on surrounding ambient light conditions, including light source detection. Application includes high-precision reflective colour point and spectral measurements, fluid colour, turbidity or reagent-based constituent analysis, spectral power distribution and passive ambient CCT measurement for home and building automation, and high-end display colour management.

  • Precision colour, spectral composition and distribution measurements
  • Low power consumption and efficient I²C communication
  • 1.8VDD operation, max 300µA, configurable sleep mode to 5µA, interrupt-driven device
  • Integrated ambient light flicker detection on chip and light source detection through NIR channel
  • Electronic shutter/trigger and synch control
  • GPIO can be used as external trigger input or light source synchronization output
  • External photodiodes to expand detection range
  • GPIO can be used as input for external photodiodes including mid-IR range
  • Supply voltage range from 1.7 to 2.0V (VDD=1.8V and TA=25°C)
  • OLGA-8 package, operating ambient temperature range from -30 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$4.49333
20000+
$4.42594
40000+
$4.35851
80000+
$4.29081
160000+
$4.26