PDP SEO Portlet

AS7341-DLGM

Light to Frequency Ambient Light Sensor Digital-I2C-OUT 8-Pin OLGA T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS7341-DLGM
Secondary Manufacturer Part#: Q65114A1200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS7341-DLGM is an 11-channel multi-spectral digital sensor. It enables new consumer, commercial, and laboratory applications including spectral identification, reflection, and absorption for colour matching, fluid or reagent analysis, passive ambient light measurement, and colour calibration. The spectral response is defined by individual channels covering approximately 350nm to 1000nm with 8 channels centered in the visible spectrum (VIS), plus one near-infrared (NIR) and a clear channel. The NIR channel in combination with the other VIS channels may provide information on surrounding ambient light conditions, including light source detection. The application includes high-precision reflective colour point and spectral measurements, fluid colour, turbidity or reagent-based constituent analysis, spectral power distribution and passive ambient CCT measurement for home and building automation, and high-end display colour management.

  • Precision colour, spectral composition and distribution measurements
  • Low power consumption and efficient I²C communication
  • 1.8VDD operation, max 300µA, configurable sleep mode to lesser than 5µA, interrupt-driven device
  • Integrated ambient light flicker detection on chip and light source detection through NIR channel
  • Dedicated channel, independently configurable timing and gain
  • Automatic gain adjustment, 50Hz and 60Hz flicker detection flags
  • Electronic shutter/trigger and synch control
  • GPIO can be used as external trigger input or light source synchronization output
  • External photodiodes to expand detection range
  • OLGA-8 package, operating free-air temperature from -30 to 85°C

Technical Attributes

Find Similar Parts

Description Value
8
85 °C
-30 °C
I2C
AS7341 Series
OLGA
Surface Mount
Multi-Spectral Digital Sensor
2
1.7
690

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$5.02985
3000+
$4.88406
6000+
$4.71791
12000+
$4.54914
24000+
$4.37662