PDP SEO Portlet

AS7331-AQFM

Light to Current Ambient Light Sensor Open-Drain Output 16-Pin OLGA T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS7331-AQFM
Secondary Manufacturer Part#: Q65114A3064
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS7331-AQFM is a spectral UVA/B/C sensor. It is a low-power, low-noise integrated UV sensor. The three separated UVA, UVB, and UVC channels convert optical radiation signals via photodiodes to a digital result and realize a continuous or triggered measurement. The irradiance responsivity can be adjusted via Gain, conversion time, and internal clock frequency to affect sensitivity, full-scale range, and LSB. The AS7331 detected amount of radiation in the set Gain and conversion time configuration will be provided as digital counts by the AS7331. The AS7331 offers a range of 12 Gain steps by a factor of two for each step. The conversion time is internally controlled over a wide range of 15 steps by a factor of two for each step. Application includes UV disinfection (water, air, surfaces), UV-curing, phototherapy, analytics, home appliances, and horticulture.

  • Separated UVA, UVB and UVC radiation measurements
  • Three separated UV detectors with interference filter technology
  • UV-radiation measurements from low to high radiation conditions
  • High dynamic range up to 3.43E+10 (16…24Bit ADC)
  • Usable for fluorescence light conditions
  • Up to four AS7331 sensors on the same I²C bus in parallel, adjustable I²C addresses
  • Mobile applications, low-power operation, Power-on Reset, Power-down and standby
  • Temperature compensation of measurement results
  • Integrated temperature sensor
  • OLGA package

Technical Attributes

Find Similar Parts

Description Value
16
85 °C
-40 °C
I2C
AS7331 Series
OLGA
Surface Mount
Spectral UV Sensor
3.6
2.7
410

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.83582
2000+
$5.66667
4000+
$5.47389
8000+
$5.27808
16000+
$5.1156