AS7058A-BWLT
WLCPS
- RoHS 10 Compliant
- Tariff Charges
AS7058A-BWLT is an IC for PPG, ECG, and body impedance measurement. It is an integrated multi-vital sign monitoring device, which provides a complete photoplethysmogram, electrocardiogram, body impedance, and electrodermal activity. PPG measures the pulse rate or blood oxygen by sampling light modulated by the blood vessels, which expand and contract as blood pulses through them. ECG is the reference for any measurement of the biopotential generated by the heart. With EDA, it is possible to measure the skin’s water content, and with BioZ, the body composition with an electrical system. Includes a new type of offset cancelation for the PPG signal: advanced automatic offset control. Applications include wearable vital sign monitors, fitness bands, smart watches, heart rate monitors, hearables, ECG monitoring, medical patches, pulse-oximetry devices, single- and multi-frequency body impedance devices, pulse arrival time (PAT), pulse transit time, pulse wave velocity (PWV), assessments.
- Highly flexible LED/photodiode configuration, up to 8 LED output pins and 8 photodiode input pins
- Allows the smallest application size e.g. narrow HRM measurement band
- Electrocardiogram with dry electrode, embedded low-noise analogue front-end for ECG acquisition
- Enables blood pressure measurements, synchronized PPG and ECG acquisition
- Outstanding HRM measurement quality, low noise analogue front end for PPG acquisition
- Measuring the body composition and the skin’s water content
- An independent body impedance and an electrodermal activity system are included
- A hardware sequencer to offload the processor with an adjustable LED driver with current control
- Low power operating mode, acquiring several bio-signals in parallel, long operating time
- WLCSP package, operating ambient temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |