PDP SEO Portlet

AS7058-BWLT

WLCPS

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS7058-BWLT
Secondary Manufacturer Part#: Q65113A6622
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS7058-BWLT is an IC for PPG, ECG, and body impedance measurement. It is an integrated multi-vital sign monitoring device, which provides a complete photoplethysmogram, electrocardiogram, body impedance, and electrodermal activity. PPG measures the pulse rate or blood oxygen by sampling light modulated by the blood vessels, which expand and contract as blood pulses through them. ECG is the reference for any measurement of the biopotential generated by the heart. With EDA, it is possible to measure the skin’s water content, and with BioZ, the body composition with an electrical system. Includes a new type of offset cancelation for the PPG signal: advanced automatic offset control. Applications include wearable vital sign monitors, fitness bands, smart watches, heart rate monitors, hearables, ECG monitoring, medical patches, pulse-oximetry devices, single- and multi-frequency body impedance devices, pulse arrival time (PAT), pulse transit time, pulse wave velocity (PWV), assessments.

  • Highly flexible LED/photodiode configuration, up to 8 LED output pins and 8 photodiode input pins
  • Allows the smallest application size e.g. narrow HRM measurement band
  • Electrocardiogram with dry electrode, embedded low-noise analogue front-end for ECG acquisition
  • Enables blood pressure measurements, synchronized PPG and ECG acquisition
  • Outstanding HRM measurement quality, low noise analogue front end for PPG acquisition
  • Measuring the body composition and the skin’s water content
  • An independent body impedance and an electrodermal activity system are included
  • A hardware sequencer to offload the processor with an adjustable LED driver with current control
  • Low power operating mode, acquiring several bio-signals in parallel, long operating time
  • WLCSP package, operating ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$2.56311
20000+
$2.55016
40000+
$2.53722
80000+
$2.52428
160000+
$2.51133