PDP SEO Portlet

AS6221T-AWLM

Temperature Sensor IC, Digital, ± 0.09°C, WLCSP, 6 Pins

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS6221T-AWLM
Secondary Manufacturer Part#: Q65114A1339
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS6221T-AWLM is a digital temperature sensor. It is a high accuracy digital temperature sensor system that communicates via a 2-wire digital bus with other devices. It consists of a Si bandgap temperature sensor, an ADC and a digital signal processor. This sensor is especially designed to be used in applications where a high measurement accuracy is needed, for example measuring the skin temperature. Beside this applications, it can also be used to replace PTC resistors. The high temperature accuracy and an ultra-low power consumption makes the AS6221T ideally suited for mobile/battery powered applications. It is an easy to integrate and use solution, featuring a factory-calibrated sensor, integrated linearization and the possibility to use 8 different I²C addresses, enabling to use eight AS6221T devices on one bus. Application includes fitness/health wristbands, personal computers, wearables, HVAC, replacement of PTCs, electronic equipment, tablets, convertibles, laptop.

  • High measurement accuracy is ±0.09°C (20 to 42°C), 6µA low power consumption at operation typ (4Hz)
  • 1.71 to 1.98V supply voltage range (0 to 60°C), 0.7µA standby current consumption max (T= 0 to 45°C)
  • High temperature accuracy, enables high accurate skin temperature measurements
  • Ultra-low power consumption, long battery life and low self heating
  • Small integration size (WLCSP), 'Easy to Use' solution, i.e. no calibration or linearization needed
  • Complete sensor system with serial bus connection, minimal board space and fast reaction time
  • Alert functionality for exact temperature control
  • 16Bits typical resolution, 22 to 51ms conversion time range
  • Supply voltage rise time is 20ms max (from 0.1V to 1.6V)
  • WLCSP package, operating ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
± 0.12°C
60
-25
1
6
125 °C
-40 °C
I2C
AS6221T Series
16
WLCSP
Digital, Open Drain
1.98
1.71

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.43877
4000+
$0.43655
8000+
$0.43434
16000+
$0.43212
32000+
$0.4299