PDP SEO Portlet

AS6214-AWLT-S

Temp Sensor Digital Serial I2C 6-Pin WLCSP T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS6214-AWLT-S
Secondary Manufacturer Part#: Q65114A1145
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS6214-AWLT-S is a digital temperature sensor. It is a high-accuracy digital temperature sensor system that communicates via a 2-wire digital bus with other devices. It consists of a Si bandgap temperature sensor, an ADC, and a digital signal processor. The high-temperature accuracy and ultra-low power consumption (low operation and quiescent current) make the AS6214 ideally suited for mobile/battery-powered applications. It is an easy-to-integrate and use solution, featuring a factory-calibrated sensor, integrated linearization, and the possibility to use 8 different I²C addresses, enabling to use of eight AS621x devices on one bus. Additionally the AS6214 temperature sensor system features an alert functionality, which triggers e.g. an interrupt to protect devices from excessive temperatures. Applications includes electronic equipment, tablets, convertibles, laptop, personal computers, wearables, HVAC.

  • Low power consumption is 6µA at operation (typical, at 4Hz)
  • Supply voltage range from 1.71 to 3.6V (0°C to 125°C)
  • Typical standby current consumption is 0.1µA (T= -40°C to 65°C)
  • Typical current consumption (4 conversions /s) is 6µA (T= 65°C to 125°C serial bus inactive)
  • Typical resolution is 16bits, conversion time range from 22 to 51ms
  • Typical conversion rate is 4Conv/s (CR[1:0]=10)
  • Maximum supply voltage rise time is 20ms (from 0.1V to 1.6V)
  • ±0.04°C temperature accuracy between 0°C to 65°C
  • WLCSP package, operating ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3500  Mult:500  
USD $:
3500+
$0.24794
7000+
$0.23828
14000+
$0.22862
28000+
$0.21896
56000+
$0.21494