AS6200-AWLT-L
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: AS6200-AWLT-L
Secondary Manufacturer Part#: Q65114A1027
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1°C | ||
| 125 | ||
| -40 | ||
| 1 | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| I2C | ||
| AS6200 Series | ||
| 12 Bit | ||
| WLCSP | ||
| Digital, Open Drain | ||
| 3.6 | ||
| 1.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |