PDP SEO Portlet

AS5601-SO_EK_ST

AS5601 12-Bit Programmable Contactless Encoder Evaluation Kit

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5601-SO_EK_ST
Secondary Manufacturer Part#: Q65114A1433
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5601-SO_EK_ST is an evaluation kit which contains an AS5601 adapter board, the USB I&P Box to configure the device and a rotary magnet holder including a knob with magnet. It allows an easy and fast evaluation of the AS5601 rotary magnetic position sensor in the lab or together with an existing system. It includes all required material to evaluate the product features. The small adapter board is fully assembled with AS5601 position sensor and its necessary external components. All relevant signals are available on a dual-row 2.54mm 4-pin header footprint and can be easily wired to an existing application. The USB I&P Box is an easy-to-use programming and demonstration tool. It can be used to configure the device and to program a configuration. A small magnet holder and a knob with a magnet attached on its shaft is enclosed to show the functionality of the AS5601.

  • AS5601 programable magnetic rotary position sensor w/ incremental quadrature(A/B), 12bit digital O/P
  • I²C interface is used for configuration and user programming of non-volatile parameters in AS5601

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$61.6
2+
$60.6761
4+
$59.75168
8+
$58.82353
16+
$55.4976